PJL9807_R2_00001

Panjit
241-PJL9807_R2_00001
PJL9807_R2_00001

Mfr.:

Description:
MOSFETs 30V Dual P-Channel Enhancement Mode MOSFET

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Panjit
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
SOP-8
P-Channel
1 Channel
30 V
4.9 A
52 mOhms
20 V
2.5 V
4.8 nC
- 55 C
+ 150 C
1.7 W
Enhancement
Reel
Cut Tape
MouseReel
Brand: Panjit
Configuration: Dual
Fall Time: 18 ns
Moisture Sensitive: Yes
Product Type: MOSFETs
Rise Time: 8.5 ns
Factory Pack Quantity: 2500
Subcategory: Transistors
Transistor Type: 2 P-Channel
Typical Turn-Off Delay Time: 27 ns
Typical Turn-On Delay Time: 5.6 ns
Unit Weight: 83 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541290000
USHTS:
8541290065
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan, China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
52 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
NT$-.--
Ext. Price:
NT$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (TWD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
NT$32.62 NT$32.62
NT$23.12 NT$231.20
NT$14.38 NT$1,438.00
NT$9.93 NT$4,965.00
NT$8.35 NT$8,350.00
Full Reel (Order in multiples of 2500)
NT$6.35 NT$15,875.00
† NT$215.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.