POE48-120BT-R

Phihong
552-POE48-120BT-R
POE48-120BT-R

製造商:

說明:
乙太網路供電 - PoE - 工業用產品 48W 44-57Vdc In 12Vdc out 4A DC/DC PoE Splitter IEEE802.3bt Compliant

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

商品屬性 屬性值 選擇屬性
Phihong
產品類型: 乙太網路供電 - PoE - 工業用產品
RoHS:  
REACH - SVHC:
PoE Splitters
2 Port
44 VDC to 57 VDC
12 VDC
4 A
48 W
Desktop
84 %
Included
POE48
品牌: Phihong
直流電輸出連接器: RJ45 Connector
高度: 36 mm
長度: 163.25 mm
負載調整率: Regulated
最高工作溫度: + 40 C
最低工作溫度: - 10 C
輸出數: 1 Output
輸出電流-通道1: 4 A
輸出電壓-通道1: 12 V
產品類型: Power over Ethernet - PoE
原廠包裝數量: 24
子類別: Power Supplies
寬度: 65 mm
每件重量: 200 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

合規守則
CNHTS:
8504401400
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99
原產地分類
原產國:
越南
封裝原產國:
無資料
擴散國:
無資料
出貨時,國家可能會有所變更。

Power-over-Ethernet (PoE)

Phihong Power-over-Ethernet (PoE) Solutions integrate power and data over an Ethernet cable, supplying power to network devices. This integration, combined with an uninterruptible power supply (UPS), allows businesses to be fully optimized for continuous operation, virtually eliminating power interruptions and business downtime. Networks that support new and emerging Ethernet devices with varying power requirements must provide compatibility, expandability, and flexibility. The power-on-demand midspan technology is an effective and practical solution to these challenges. These PoE midspans deliver power to VoIP phones, wireless LAN access points, remote IP security cameras, access control devices, RFID readers, and motion detectors. Single-port extenders are available, extending power and data up to 200m from a network switch.

POE48 48W DC/DC PoE Splitter

Phihong POE48 48W DC/DC Power-over-Ethernet (PoE) Splitter complies with IEEE802.3bt standards and is compatible with IEEE802.3bt power sourcing equipment. The PoE splitter features a power-on LED and a non-vented case. The POE48 series offers various protections, including IP cameras, thin clients, information kiosks, and point-of-sale (POS) devices. The Phihong POE48 48W DC/DC PoE Splitter operates with a 44VDC to 57VDC input voltage range and a 1.6A max input current rating within a -10°C to +40°C operating temperature range.

庫存量: 59

庫存:
59 可立即送貨
工廠前置作業時間:
32 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$2,004.73 NT$2,004.73
NT$1,762.03 NT$42,288.72
NT$1,503.19 NT$72,153.12
NT$1,469.49 NT$387,945.36
1,008 報價