2201523

Phoenix Contact
651-2201523
2201523

Mfr.:

Description:
DIN Rail Mount Enclosures EH90-CSS/ABSGY7035 CVR,TALL,OPN CLSD,GY

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: DIN Rail Mount Enclosures
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Housing, Upper Part
90.1 mm
75.27 mm
EH
Brand: Phoenix Contact
Product: Housings
Product Type: Electrical Enclosures
Factory Pack Quantity: 10
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 27 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
TARIC:
8538909999
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: