73085-0

Pomona Electronics
565-73085-0
73085-0

Mfr.:

Description:
Test Plugs & Test Jacks TERMINAL JACK, MALE 10-32 (BLACK)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Pomona
Product Category: Test Plugs & Test Jacks
RoHS:  
Terminal Jack
Male Threaded
Black
20 A
Nickel
Brand: Pomona Electronics
Contact Material: Brass
Insulation: Insulated
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 10 C
Product Type: Test Plugs & Test Jacks
Series: 73085
Factory Pack Quantity: 5
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Voltage Rating: 600 V
Part # Aliases: 3395345
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536690000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536699000
TARIC:
8536901000
MXHTS:
8536902800
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

7308x Terminal Jacks & Jumper Test Leads

Pomona 7308x Terminal Jacks and Jumper Test Leads for nuclear power are two-part jumpers and color-coded connectors that help reduce human error and help maintain the highest level of safety for humans and property, as well as reduce the likelihood of an expensive reactor shut-down. The components are helping nuclear power plants streamline testing procedures and improve human performance by providing a higher level of quality, reliability, and utility. By integrating a common set of connectors and a consistent color scheme (and eliminating painted terminal jacks with paper labels) into procedures and peer check processes, plant technicians reduce the risk of placing jumpers on the wrong terminals.

In Stock: 48

Stock:
48 Can Ship Immediately
Factory Lead-Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
NT$-.--
Ext. Price:
NT$-.--
Est. Tariff:

Pricing (TWD)

Qty. Unit Price
Ext. Price
NT$243.42 NT$243.42