2SC0650P2C0-17

Power Integrations
869-2SC0650P2C0-17
2SC0650P2C0-17

Mfr.:

Description:
Power Management Modules Dual-Ch 50A Module IGBT Driver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Power Integrations
Product Category: Power Management Modules
RoHS: N
IGBT Drivers, MOSFET Drivers
50 A
150 kHz
Brand: Power Integrations
Collector- Emitter Voltage VCEO Max: 1.7 kV
Fall Time: 25 ns
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Output Power: 6 W
Packaging: Bulk
Product Type: Power Management Modules
Rise Time: 25 ns
Series: SCALE-2
Factory Pack Quantity: 20
Subcategory: Embedded Solutions
Tradename: Scale-2
Unit Weight: 36.350 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504409100
CAHTS:
8537109300
USHTS:
8537109170
JPHTS:
853710000
TARIC:
8537109899
ECCN:
EAR99
Origin Classifications
Country of Origin:
Sri Lanka
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SCALE™-2 IGBT Gate Drivers

Power Integrations SCALE™-2 IGBT (Insulated Gate Bipolar Transistor) Gate Driver Cores provide a highly flexible solution by including all commonly required driver functions in a single module. The SCALE-2 Series includes IGBT modules with current ranges from 150A to 3600A and voltage ranges from 600V to 6500V.

In Stock: 2

Stock:
2 Can Ship Immediately
Minimum: 1   Multiples: 1
Unit Price:
NT$-.--
Ext. Price:
NT$-.--
Est. Tariff:
This Product Ships FREE

Pricing (TWD)

Qty. Unit Price
Ext. Price
NT$6,173.01 NT$6,173.01
NT$5,134.08 NT$51,340.80
NT$4,659.78 NT$186,391.20
100 Quote