INN3468C-TL

Power Integrations
869-INN3468C-TL
INN3468C-TL

製造商:

說明:
AC/DC轉換器 Off-Line 650V 40W 2.96A 250V 1.20mA

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

商品屬性 屬性值 選擇屬性
Power Integrations
產品類型: AC/DC轉換器
RoHS:  
SMD/SMT
InSOP-24D
650 V
40 W
85 VAC
265 VAC
Flyback
Si
132 kHz
200 uA
- 40 C
+ 150 C
2.96 A
InnoSwitch3-MX
Reel
品牌: Power Integrations
合規: TUV, UL1577
絕緣: Isolated
濕度敏感: Yes
輸出數: 1 Output
產品類型: AC/DC Converters
原廠包裝數量: 2000
子類別: PMIC - Power Management ICs
公司名稱: PowiGaN
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

合規守則
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
原產地分類
原產國:
泰國
封裝原產國:
無資料
擴散國:
無資料
出貨時,國家可能會有所變更。

InnoMux & InnoSwitch3-MX GaN

Power Integrations InnoMux and InnoSwitch3-MX GaN increases the output power of high-efficiency display power supply units (PSUs) to 75W. The InnoMux chipset uses a unique single-stage power architecture that reduces losses in display applications by 50%. Power Integrations InnoMux devices also increase overall efficiency to 91% and higher output in constant-voltage (CV) and constant-current (CC) LED backlight driver designs. By eliminating the need for post-regulation (buck and boost) stages, TV and monitor designers can halve component count while improving reliability and cost-effectiveness. With a high breakdown voltage of 750V, PowiGaN InnoSwitch3-MX is also extremely robust. The devices are highly resistant to the line surges and swells commonly seen in regions with unstable mains voltages.

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 2000   多個: 2000
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
完整捲(訂購多個2000)
NT$43.38 NT$86,760.00
NT$42.66 NT$170,640.00