INN3675C-H602-TL

Power Integrations
869-INN3675C-H602-TL
INN3675C-H602-TL

製造商:

說明:
AC/DC轉換器 25 W (85-265 VAC)

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

商品屬性 屬性值 選擇屬性
Power Integrations
產品類型: AC/DC轉換器
RoHS:  
SMD/SMT
InSOP-24D
27 V
25 W, 30 W
85 VAC
265 VAC
Flyback
Si
132 kHz
790 uA
- 40 C
+ 105 C
1.84 A
InnoSwitch3-EP
Reel
Cut Tape
MouseReel
品牌: Power Integrations
絕緣: Isolated
濕度敏感: Yes
輸出數: 1 Output
產品: AC/DC Converters
產品類型: AC/DC Converters
原廠包裝數量: 2000
子類別: PMIC - Power Management ICs
公司名稱: InnoSwitch
類型: Off Line Converter
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

合規守則
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
原產地分類
原產國:
中國
封裝原產國:
無資料
擴散國:
無資料
出貨時,國家可能會有所變更。

InnoSwitch ICs

Power Integrations InnoSwitch family combines primary, secondary, and feedback circuits in a single surface-mounted off-line flyback switcher IC. The InnoSwitch IC incorporates the primary FET, the primary-side controller, a secondary-side controller for synchronous rectification, and FluxLink technology to eliminate the need for an optocoupler.

InnoSwitch™3 with PowiGaN™ ICs

Power Integrations InnoSwitch™3 with PowiGaN™ ICs incorporate both primary and secondary controllers, with sensory elements and safety-rated feedback mechanism (FluxLink™) into a single IC. The InnoSwitch3-Series ICs offer ease of use in developing and manufacturing low-voltage, high-current power supplies.

InnoSwitch™3-EP ICs

Power Integrations InnoSwitch™3-EP ICs simplify the design and build of flyback power converters, mainly those requiring high efficiency and compact size. The InnoSwitch3-EP family incorporates primary and secondary controllers and safety-rated feedback into a single IC.

庫存量: 2,559

庫存:
2,559 可立即送貨
工廠前置作業時間:
4 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
包裝:
完整捲(訂購多個2000)

Pricing (TWD)

數量 單價
總價
零卷 / MouseReel™
NT$64.17 NT$64.17
NT$51.98 NT$519.80
NT$47.32 NT$1,183.00
NT$42.30 NT$4,230.00
NT$39.79 NT$9,947.50
NT$38.36 NT$19,180.00
NT$38.00 NT$38,000.00
完整捲(訂購多個2000)
NT$34.45 NT$68,900.00
† NT$215.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。