PFS7623C-TL

Power Integrations
869-PFS7623C-TL
PFS7623C-TL

製造商:

說明:
功率因數校正 - PFC 75W 90 VAC 600V FET 60 kHz 60mW 135pF

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

商品屬性 屬性值 選擇屬性
Power Integrations
產品類型: 功率因數校正 - PFC
RoHS:  
- 40 C
+ 125 C
SMD/SMT
InSOP-24
Reel
品牌: Power Integrations
產品: PFC Controllers
產品類型: PFC - Power Factor Correction
系列: HiperPFS-4
原廠包裝數量: 2000
子類別: PMIC - Power Management ICs
公司名稱: HiperPFS
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

合規守則
CNHTS:
8542399000
USHTS:
8542310075
ECCN:
EAR99
原產地分類
原產國:
泰國
封裝原產國:
無資料
擴散國:
無資料
出貨時,國家可能會有所變更。

HiperPFS™ & HiperTFS™ Controllers

Power Integrations HiperPFS™ and HiperTFS™ Controllers each come with high-voltage power MOSFETs and are housed in a single, low-profile eSIP™ power package. Both the HiperPFS & HiperTFS series include Power Integrations' standard set of comprehensive protection features, such as integrated soft-start and hysteretic thermal shutdown.

HiperPFS™-4 PFC Controllers

Power Integrations HiperPFS-4 PFC (Power Factor Correction) Controllers incorporate a Continuous Conduction Mode (CCM) boost PFC controller, gate driver and 600V power MOSFET in a single, low-profile (GROUND pin connected) power package. HiperPFS-4 devices eliminate need for external current sense resistors and their associated power loss, and use an innovative control technique that adjusts the switching frequency over output load, input line voltage, and input line cycle. This control technique maximizes efficiency over the entire load range, particularly at light loads. Additionally, it minimizes the EMI filtering requirements due to its wide bandwidth spread spectrum effect. 

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 2000   多個: 2000
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
完整捲(訂購多個2000)
NT$47.68 NT$95,360.00
NT$46.96 NT$187,840.00