HX5062NLT

Pulse Electronics
673-HX5062NLT
HX5062NLT

製造商:

說明:
Audio & Signal Transformers 1000Base-T NonPoE 1-Port SMD 350uH

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

商品屬性 屬性值 選擇屬性
Pulse
產品類型: 音訊及訊號變壓器
RoHS:  
LAN Transformers
Module
SMD/SMT
1 MHz to 100 MHz
- 40 C
+ 85 C
Single
17.53 mm
16 mm
5.715 mm
HX
Reel
Cut Tape
品牌: Pulse Electronics
產品類型: Audio & Signal Transformers
原廠包裝數量: 300
子類別: Transformers
每件重量: 5 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

合規守則
CNHTS:
8504319000
USHTS:
8504312000
JPHTS:
850431000
TARIC:
8504318090
BRHTS:
85043100
ECCN:
EAR99
原產地分類
原產國:
中國
封裝原產國:
無資料
擴散國:
無資料
出貨時,國家可能會有所變更。

High Isolation Ethernet Magnetic Transformers

Pulse Electronics High Isolation Ethernet Magnetic Transformers meet IEEE 802.3 specifications and feature a compact footprint for use in space-restrictive appliances. These transformers offer high isolation for robust applications that require more isolation than traditional LAN applications. They provide safety isolation of up to 6kV and are ideal for both industrial and medical applications. The transformers come with multiple options for working voltages, isolation voltages, and surge/impulse. Pulse Electronics High Isolation Ethernet Magnetic Transformers also meet functional, basic, supplementary, and reinforced insulation requirements. Typical applications include 2-phase and 3-phase electricity meters, battery management solutions, AC motor drives, MRI machines, CPAP machines, and dialysis equipment.

庫存量: 545

庫存:
545 可立即送貨
工廠前置作業時間:
7 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1   上限: 1200
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$207.21 NT$207.21
NT$180.68 NT$1,806.80
NT$173.16 NT$4,329.00
NT$168.14 NT$8,407.00
NT$162.76 NT$16,276.00
完整捲(訂購多個300)
NT$155.59 NT$46,677.00
NT$149.14 NT$89,484.00
NT$143.76 NT$129,384.00

備用包裝

製造商 元件編號:
包裝:
Tube
供貨情況:
庫存量
價格:
NT$286.08
最小值:
1