REM3.5E-2405S/R6/A/SMD

RECOM Power
919-RE35E2405SR6ASMD
REM3.5E-2405S/R6/A/SMD

製造商:

說明:
DC/DC 轉換器 - SMD 3.5W 18-36Vin 05Vout 700mA

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

商品屬性 屬性值 選擇屬性
RECOM
產品類型: DC/DC 轉換器 - SMD
RoHS:  
SMD/SMT
REM3.5E
31.8 mm
20.3 mm
10.2 mm
Tube
品牌: RECOM Power
合規: ANSI; CB; CSA; IEC; REACH; RoHS; UL
行業: Medical, Industrial
輸入電壓: 18 V to 36 V
絕緣: Isolated
絕緣電壓: 6 kV
最高工作溫度: + 85 C
最低工作溫度: - 40 C
輸出數: 1 Output
輸出電流-通道1: 700 mA
輸出功率: 3.5 W
輸出電壓-通道1: 5 V
封裝/外殼: DIP-24
產品類型: Isolated DC-DC Converters
原廠包裝數量: 15
子類別: DC-DC Converters
公司名稱: Medline DC/DC
零件號別名: 51001725
每件重量: 14 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

合規守則
USHTS:
8504409580
TARIC:
8504409590
ECCN:
EAR99
原產地分類
原產國:
中國台灣
封裝原產國:
無資料
擴散國:
無資料
出貨時,國家可能會有所變更。

SMD Isolated Power Modules

RECOM Power SMD Isolated Power Modules provide flexible gate drive bias voltages, ensuring high efficiency and system reliability. These isolated modules offer multiple input ranges depending on the selected variant and temperature range. Each part features two fully regulated outputs that can be user-programmed as asymmetric positive and negative values or as a single positive or negative value to meet requirements for various gate drive voltages. Additional features include various protections, such as input undervoltage and overvoltage lockout, overtemperature, output overload, undervoltage, and overvoltage. RECOM Power SMD Isolated Power Modules are suitable for building and home automation, datacom, energy, automation, and infrastructure.

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
26 週 工廠預計生產時間。
此產品已報告長備貨期。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$1,672.40 NT$1,672.40
NT$1,551.95 NT$7,759.75