RSH2-0505S/H2-R

RECOM Power
919-RSH2-0505S/H2-R
RSH2-0505S/H2-R

製造商:

說明:
DC/DC 轉換器 - SMD 2W 5Vin 5Vout 400mA 2K Reel

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

商品屬性 屬性值 選擇屬性
RECOM
產品類型: DC/DC 轉換器 - SMD
RoHS:  
Isolated
1 Output
2 W
5 V
400 mA
2 kV
DIP-14-7
18.9 mm
17.2 mm
8.7 mm
Industrial
+ 85 C
- 40 C
RSH2
品牌: RECOM Power
尺寸: 18.9 mm x 17.2 mm x 8.7 mm
輸入電壓: 4.5 VDC to 13.2 VDC
安裝風格: SMD/SMT
封裝: Reel
產品類型: Isolated DC-DC Converters
原廠包裝數量: 150
子類別: DC-DC Converters
公司名稱: Econoline
零件號別名: 10019868
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

合規守則
USHTS:
8504409580
TARIC:
8504409590
ECCN:
EAR99
原產地分類
原產國:
中國台灣
封裝原產國:
無資料
擴散國:
無資料
出貨時,國家可能會有所變更。

SMD Isolated Power Modules

RECOM Power SMD Isolated Power Modules provide flexible gate drive bias voltages, ensuring high efficiency and system reliability. These isolated modules offer multiple input ranges depending on the selected variant and temperature range. Each part features two fully regulated outputs that can be user-programmed as asymmetric positive and negative values or as a single positive or negative value to meet requirements for various gate drive voltages. Additional features include various protections, such as input undervoltage and overvoltage lockout, overtemperature, output overload, undervoltage, and overvoltage. RECOM Power SMD Isolated Power Modules are suitable for building and home automation, datacom, energy, automation, and infrastructure.

RSH2 2W Single-Output Isolated DC/DC Converters

RECOM Power RSHS 2W Single-Output Isolated DC/DC Converters offer high power density and an operating temperature from -40°C up to +85°C without derating in an industry-standard DIP-14 surface-mount package. The RSH2 components have three different input ranges and offer a single regulated output with no minimum load requirement. Standard isolation is 2kVDC/1 minute for the /H2 version and 3kVDC/1 minute for the /H3 versions. The converters come equipped with ON/OFF control, short circuit protection, and over-current protection, making them ideal for highly sophisticated industrial designs. The converters are fully certified to IEC/EN/UL62368 and UL60950 and are 10/10 RoHS conform.

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
14 週 工廠預計生產時間。
最少: 150   多個: 150
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
完整捲(訂購多個150)
NT$481.11 NT$72,166.50
NT$478.60 NT$215,370.00
900 報價