LTR18EZPFSR091

ROHM Semiconductor
755-LTR18EZPFSR091
LTR18EZPFSR091

製造商:

說明:
電流感測電阻器 - SMD 0612 0.091ohm 1% Rev Term AEC-Q200

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

商品屬性 屬性值 選擇屬性
ROHM Semiconductor
產品類型: 電流感測電阻器 - SMD
RoHS:  
Reel
Cut Tape
MouseReel
LTR
91 mOhms
1.5 W
1 %
150 PPM / C
0612 (Reversed)
1632 (Reversed)
1.6 mm (0.063 in)
3.2 mm (0.126 in)
0.58 mm (0.023 in)
- 55 C
+ 155 C
Thick Film
SMD/SMT
AEC-Q200
應用: Current Sense
品牌: ROHM Semiconductor
安裝風格: PCB Mount
產品類型: Current Sense Resistors
原廠包裝數量: 5000
子類別: Resistors
類型: High Power Low Ohmic Chip Resistor
每件重量: 501.649 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

合規守則
CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99
原產地分類
原產國:
菲律賓
封裝原產國:
無資料
擴散國:
無資料
出貨時,國家可能會有所變更。

LTR AEC-Q200 High Power Thick Film Shunt Resistors

ROHM Semiconductor LTR High Power Thick Film Shunt Resistors feature wide terminals with higher rated power than standard resistors. The current detection, LTR chip resistors offer a rated power range of 0.25W to 2W, a 10mΩ to 1MΩ resistance range, and are available in a range of sizes from 0508 to 1225 (metric). A short distance between the terminations allows strong soldering fixation. The AEC-Q200 ROHM Semiconductor LTR High Power Thick Film Shunt Resistors are ideal for industrial and automotive applications.

Automotive Solutions

ROHM Automotive Solutions contribute to the continuing evolution of the automotive sector through a stable, long-term supply of high-quality products. An expansive lineup supports the transition towards increased electrification and connectivity. ROHM can provide optimized solutions to suit various customer needs by focusing on safety, comfort, and the environment.

庫存量: 9,061

庫存:
9,061 可立即送貨
工廠前置作業時間:
8 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
包裝:
完整捲(訂購多個5000)

Pricing (TWD)

數量 單價
總價
零卷 / MouseReel™
NT$21.51 NT$21.51
NT$12.51 NT$125.10
NT$9.39 NT$234.75
NT$8.50 NT$850.00
NT$7.56 NT$1,890.00
NT$7.06 NT$3,530.00
NT$6.63 NT$6,630.00
完整捲(訂購多個5000)
NT$5.66 NT$28,300.00
NT$5.38 NT$53,800.00
† NT$215.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。