E2-32DO24-D

Red Lion
38-E2-32DO24-D
E2-32DO24-D

Mfr.:

Description:
I/O Modules E2 high denisty I/O module with 32 DO (10-30VDC)

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
HMS Networks
Product Category: I/O Modules
Ethernet I/O Modules
10 VDC to 30 VDC
190 mA
4 mA to 20 mA
Screw
Brand: Red Lion
Maximum Operating Temperature: + 75 C
Minimum Operating Temperature: - 40 C
Product Type: I/O Modules
Factory Pack Quantity: 1
Subcategory: I/O Modules
Unit Weight: 657.708 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 1   Multiples: 1
Unit Price:
NT$-.--
Ext. Price:
NT$-.--
Est. Tariff:
This Product Ships FREE

Pricing (TWD)

Qty. Unit Price
Ext. Price
NT$32,680.86 NT$32,680.86
NT$29,926.50 NT$299,265.00
25 Quote