100PX33MEFC8X11.5

Rubycon
232-100PX33MEFC8X115
100PX33MEFC8X11.5

Mfr.:

Description:
Aluminum Electrolytic Capacitors - Radial Leaded GENERAL PURPOSE ELECTROLYTIC CAPACITORS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Rubycon
Product Category: Aluminum Electrolytic Capacitors - Radial Leaded
RoHS:  
33 uF
100 VDC
8 mm
11.5 mm
General Purpose Electrolytic Capacitors
20 %
- 55 C
+ 105 C
Cut
Radial
PX
Brand: Rubycon
Dissipation Factor DF: 0.08
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8532229000
USHTS:
8532220020
JPHTS:
853222000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 1   Multiples: 1
Unit Price:
NT$-.--
Ext. Price:
NT$-.--
Est. Tariff:

Pricing (TWD)

Qty. Unit Price
Ext. Price
NT$19.72 NT$19.72
NT$13.23 NT$132.30
NT$8.25 NT$825.00
NT$6.63 NT$3,315.00
NT$6.09 NT$6,090.00
NT$5.63 NT$11,260.00
NT$5.02 NT$20,080.00
NT$4.77 NT$47,700.00
NT$4.62 NT$110,880.00

Similar Products