10ZLS1500MEFC10X16

Rubycon
232-10ZLS1500MEFC10X
10ZLS1500MEFC10X16

Mfr.:

Description:
Aluminum Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Rubycon
Product Category: Aluminum Electrolytic Capacitors - Radial Leaded
RoHS:  
1.5 mF
10 VDC
10 mm
16 mm
5 mm
General Purpose Electrolytic Capacitors
6000 Hour
20 %
1.45 A
- 40 C
+ 105 C
Cut
PC Pin
ZLS
Brand: Rubycon
Dissipation Factor DF: 0.19
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8532229000
USHTS:
8532220020
JPHTS:
853222000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ZLS Radial Lead Aluminum Electrolytic Capacitors

Rubycon ZLS Radial Lead Aluminum Electrolytic Capacitors feature a 10VDC to 35VDC voltage range, ±20% capacitance tolerance, and RoHS compliance. The ZLS series offers low impedance and a 900mA to 3570mA rated ripple current. Rubycon ZLS Radial Lead Aluminum Electrolytic Capacitors have a 8mm x 11.5mm to 12.5mm x 35mm dimensions range. 

In Stock: 952

Stock:
952 Can Ship Immediately
Factory Lead-Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
NT$-.--
Ext. Price:
NT$-.--
Est. Tariff:

Pricing (TWD)

Qty. Unit Price
Ext. Price
NT$25.10 NT$25.10
NT$17.06 NT$170.60
NT$11.62 NT$1,162.00
NT$9.50 NT$4,750.00
NT$8.78 NT$8,780.00
NT$7.96 NT$15,920.00
NT$7.46 NT$37,300.00
NT$6.88 NT$68,800.00
NT$6.49 NT$162,250.00