200LLE8R2MEFC8X9

Rubycon
232-200LLE8R2MEFC8X9
200LLE8R2MEFC8X9

Mfr.:

Description:
Aluminum Electrolytic Capacitors - Radial Leaded LONG LIFE ELECTROLYTIC CAPACITORS

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Rubycon
Product Category: Aluminum Electrolytic Capacitors - Radial Leaded
RoHS:  
8.2 uF
200 VDC
8 mm
9 mm
3.5 mm
General Purpose Electrolytic Capacitors
12000 Hour
20 %
66 mA
- 40 C
+ 105 C
Cut
PC Pin
LLE
Brand: Rubycon
Dissipation Factor DF: 0.24
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8532229000
USHTS:
8532220020
JPHTS:
853222000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 1   Multiples: 1
Unit Price:
NT$-.--
Ext. Price:
NT$-.--
Est. Tariff:

Pricing (TWD)

Qty. Unit Price
Ext. Price
NT$24.74 NT$24.74
NT$16.60 NT$166.00
NT$10.32 NT$1,032.00
NT$8.32 NT$4,160.00
NT$7.64 NT$7,640.00
NT$7.06 NT$14,120.00
NT$6.31 NT$25,240.00
NT$5.99 NT$59,900.00
NT$5.81 NT$139,440.00

Similar Products