500HXW68MEFR18X30

Rubycon
232-500HXW68MEFR18X3
500HXW68MEFR18X30

Mfr.:

Description:
Aluminum Electrolytic Capacitors - Radial Leaded GENERAL PURPOSE ELECTROLYTIC CAPACITORS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Rubycon
Product Category: Aluminum Electrolytic Capacitors - Radial Leaded
RoHS:  
68 uF
500 VDC
18 mm
30 mm
7.5 mm
General Purpose Electrolytic Capacitors
3000 Hour
20 %
680 mA
- 40 C
+ 105 C
Cut
Radial
HXW
Bulk
Brand: Rubycon
Dissipation Factor DF: 0.25
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 200
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8532229000
USHTS:
8532220020
JPHTS:
853222000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 1   Multiples: 1
Unit Price:
NT$-.--
Ext. Price:
NT$-.--
Est. Tariff:

Pricing (TWD)

Qty. Unit Price
Ext. Price
NT$158.10 NT$158.10
NT$113.64 NT$1,136.40
NT$98.59 NT$4,929.50
NT$87.12 NT$8,712.00
NT$77.79 NT$46,674.00
NT$70.27 NT$70,270.00
NT$68.47 NT$136,940.00
NT$64.89 NT$324,450.00

Similar Products