63PZF33M8X9

Rubycon
232-63PZF33M8X9
63PZF33M8X9

製造商:

說明:
有機聚合鋁電容器 63VDC 33uF 20% AEC-Q200

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

商品屬性 屬性值 選擇屬性
Rubycon
產品類型: 有機聚合鋁電容器
RoHS:  
33 uF
63 VDC
Radial
9 mm (0.354 in)
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
40 mOhms
1.1 A
- 55 C
+ 125 C
8 mm
Can
PZF
AEC-Q200
品牌: Rubycon
損耗因數DF: 0.08
引線間距: 3.5 mm
泄漏電流: 40 uA
產品類型: Electrolytic Capacitors
原廠包裝數量: 1000
子類別: Capacitors
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

合規守則
CNHTS:
8532229000
USHTS:
8532250070
JPHTS:
853222000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
原產地分類
原產國:
日本
封裝原產國:
無資料
擴散國:
無資料
出貨時,國家可能會有所變更。

PZF Lead-Wire Aluminum Electrolytic Capacitors

Rubycon PZF Lead-Wire Aluminum Electrolytic Capacitors (AECs) provide a long life of 4000 hours at +125°C in packages that are AEC-Q200 qualified and RoHS compliant. These high-temperature, general-purpose AECs are a hybrid type with radial leads. Additional features of the PZF series include a -55°C to +125°C category temperature range, 25VDC to 80VDC rated voltage range, and 22µF to 330µF capacitance range with ±20% (+20°C, 120Hz) tolerance. Rubycon PZF lead-wire AECs are available in package sizes of 8mm x 9mm or 10mm x 9mm.

庫存量: 1,071

庫存:
1,071 可立即送貨
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$60.23 NT$60.23
NT$41.59 NT$415.90
NT$35.60 NT$1,780.00
NT$31.12 NT$3,112.00
NT$26.35 NT$13,175.00
NT$24.66 NT$24,660.00
NT$22.76 NT$45,520.00
NT$21.51 NT$107,550.00
NT$20.65 NT$206,500.00