WM05S,GY

SERPAC
635-WM05S-G
WM05S,GY

Mfr.:

Description:
Enclosures, Boxes, & Cases 5.65x3.275x1.1x0.5" GRAY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
SERPAC
Product Category: Enclosures, Boxes, & Cases
RoHS:  
Enclosures
Sloped Wall Mount
Acrylonitrile Butadiene Styrene (ABS)
Gray
5.65 in
3.28 in
1.1 in
UL 94 HB
WM
Brand: SERPAC
Housing Color: Gray
Product Type: Enclosures, Boxes, & Cases
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
3923100000
USHTS:
3923109000
TARIC:
3923109090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 1   Multiples: 1
Unit Price:
NT$-.--
Ext. Price:
NT$-.--
Est. Tariff:

Pricing (TWD)

Qty. Unit Price
Ext. Price
NT$448.84 NT$448.84
NT$412.63 NT$2,063.15
NT$382.16 NT$3,821.60
NT$347.39 NT$8,684.75
NT$298.63 NT$14,931.50
NT$269.23 NT$26,923.00
NT$243.06 NT$60,765.00
NT$225.14 NT$112,570.00
NT$208.65 NT$208,650.00