ZrO2-System-A25

SST Sensing
231-ZRO2-SYSTEM-A25
ZrO2-System-A25

Mfr.:

Description:
Air Quality Sensors Oxygen Sensor Kit

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
SST Sensing
Product Category: Air Quality Sensors
RoHS:  
Oxygen Sensor
Zirconium Dioxide (ZrO2)
Brand: SST Sensing
Current Rating: 600 mA
Operating Supply Voltage: 24 V
Packaging: Bulk
Product Type: Air Quality Sensors
Factory Pack Quantity: 10
Subcategory: Sensors
Part # Aliases: OXY-LC-A25-455 M-ZRO2-SYSTEM-A25
Unit Weight: 340.200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
9027100010
USHTS:
9027102000
JPHTS:
902710000
KRHTS:
9027100000
TARIC:
9031900000
MXHTS:
9027100100
BRHTS:
90271000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Zirconia Oxygen Sensor System

SST Sensing Zirconia Oxygen Sensors are frequently used in combustion control systems, burning coal, oil, gas, biomass, and oxygen generation systems. The system consists of SST’s fast response (<4s T90) zirconium dioxide (ZrO2) screw-fit sensor in conjunction with the OXY-LC oxygen sensor interface board. A well-proven zirconium dioxide element with its well-established zirconium dioxide element does not require a reference gas. This feature and its rugged stainless steel construction means the sensor can be used in extreme temperatures and aggressive environments.

In Stock: 30

Stock:
30
Can Ship Immediately
On Order:
30
Expected 9/22/2026
Factory Lead-Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
NT$-.--
Ext. Price:
NT$-.--
Est. Tariff:
This Product Ships FREE

Pricing (TWD)

Qty. Unit Price
Ext. Price
NT$22,867.28 NT$22,867.28
NT$21,346.52 NT$106,732.60
NT$20,562.84 NT$205,628.40
NT$20,560.33 NT$411,206.60
50 Quote