ESDALCL6-2SC6

STMicroelectronics
511-ESDALCL6-2SC6
ESDALCL6-2SC6

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes Very low cap ESD 2 Data LN 2.5pF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Unidirectional
2 Channel
3 V
SMD/SMT
17 V
6 V
SC-59-6 (SOT-23-6)
5 A
3.5 pF
15 kV
30 kV
- 40 C
+ 125 C
ESD Suppressors
ESDALCL6-2SC6
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Factory Pack Quantity: 3000
Subcategory: ESD Protection Diodes / TVS Diodes
Vf - Forward Voltage: 1.1 V
Unit Weight: 42 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100080
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.

In Stock: 4,671

Stock:
4,671
Can Ship Immediately
On Order:
33,000
Expected 10/12/2026
Factory Lead-Time:
25
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
NT$-.--
Ext. Price:
NT$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (TWD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
NT$19.72 NT$19.72
NT$8.96 NT$89.60
NT$7.60 NT$760.00
NT$5.81 NT$2,905.00
NT$5.13 NT$5,130.00
Full Reel (Order in multiples of 3000)
NT$4.16 NT$12,480.00
NT$3.91 NT$23,460.00
NT$3.51 NT$31,590.00
NT$3.23 NT$77,520.00
† NT$215.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.