EVLSTACF01-65WU

STMicroelectronics
511-EVLSTACF01-65WU
EVLSTACF01-65WU

製造商:

說明:
電源管理 IC 開發工具 USB-PD board with STACF01 controller

壽命週期:
新產品:
該製造商的新產品。

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: 電源管理 IC 開發工具
RoHS:  
Demonstration Boards
AC/DC Primary/Secondary Side Controller - Flyback
90 VAC to 264 VAC
STACF01
品牌: STMicroelectronics
封裝: Bulk
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

合規守則
CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99
原產地分類
原產國:
義大利
封裝原產國:
無資料
擴散國:
無資料
出貨時,國家可能會有所變更。

EVLSTACF01-65WU USB-PD Demonstration Board STACF01

STMicroelectronics EVLSTACF01-65WU USB-PD Demonstration Board STACF01 is a 65W Active Clamp Flyback (ACF) converter designed to evaluate the STACF01 ACF controller. The STMicroelectronics EVLSTACF01-65WU board can receive a universal AC input voltage and provides a selectable output voltage based on the USB PD specifications, from 5V to 20V. On the primary side, the STACF01 is paired with the MasterGaN1L, a 600V half-bridge enhancement-mode GaN HEMT with high-voltage drivers. The STACF01 integrates a buck boost that allows the device to achieve low standby power consumption with a single transformer’s auxiliary winding. The STACF01 also integrates an 800V-rated high-voltage startup and offers a full set of protections and features, such as AC brownout, X-CAP discharge, overload/short-circuit protection, and output overvoltage protection. Synchronous rectification based on the SRK1004 is employed on the secondary side to enhance efficiency.

庫存量: 4

庫存:
4 可立即送貨
工廠前置作業時間:
52 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1   上限: 5
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$13,284.58 NT$13,284.58