FDA803D-EHX

STMicroelectronics
511-FDA803D-EHX
FDA803D-EHX

Mfr.:

Description:
Audio Amplifiers 1 x 45 W class D digital input automotive power amplifier with diagnostics, wide

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Audio Amplifiers
RoHS:  
Class-D
45 W
0.01 %
PowerSSO-36
4 Ohms
3.3 V
18 V
- 40 C
+ 125 C
SMD/SMT
FDA803D
AEC-Q100
Tube
Brand: STMicroelectronics
Moisture Sensitive: Yes
Number of Channels: 1 Channel
Operating Supply Current: 1 uA
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Shutdown: No Shutdown
Factory Pack Quantity: 1225
Subcategory: Audio ICs
Type: Digital Input
Vos - Input Offset Voltage: 10 mV
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542330001
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Automotive Class-D Audio Power Amplifiers

STMicroelectronics Automotive Class-D Audio Power Amplifiers are digital input amplifiers with Bipolar-CMOS-DMOS (BCD) technology designed for automotive audio applications. The class-D audio amplifiers feature wide operating range, ESD protection, AEC-Q100 qualification, and 2Ω and 1Ω load driving capability. These audio amplifiers come in single and quad bridge configurations. The class-D audio amplifiers employ I2S and Time Division Multiplexing (TDM) digital inputs. These audio amplifiers integrate a high-performance D/A converter that improves efficiency performances. The class-D audio amplifiers incorporate a feedback loop with the output L-C low pass filter that provides superior frequency response linearity and lower distortion. STMicroelectronics Automotive Class-D Audio Power Amplifiers are used in the standard single DIN car-radio box together with the tuner, noise and tone generators, telematics, and e-call.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
32 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1225   Multiples: 1225
Unit Price:
NT$-.--
Ext. Price:
NT$-.--
Est. Tariff:
This Product Ships FREE

Pricing (TWD)

Qty. Unit Price
Ext. Price
NT$108.63 NT$133,071.75