IMP23ABSUTR

STMicroelectronics
511-IMP23ABSUTR
IMP23ABSUTR

製造商:

說明:
MEMS麥克風 Analog bottom port microphone with frequency response up to 80kHz for Ultrasound

壽命週期:
作廢
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。
Mouser目前不在您的地區出售本產品。

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: MEMS麥克風
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
IMP23ABSU
64 dBA
35 Hz to 80 kHz
Analog
Bottom
Reel
Cut Tape
MouseReel
品牌: STMicroelectronics
濕度敏感: Yes
產品類型: MEMS Microphones
原廠包裝數量: 5000
子類別: Microphones
每件重量: 21 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

合規守則
CNHTS:
8542391010
CAHTS:
8518100000
USHTS:
8518108030
JPHTS:
851810000
TARIC:
8518100090
ECCN:
EAR99
原產地分類
原產國:
中國
封裝原產國:
無資料
擴散國:
無資料
出貨時,國家可能會有所變更。

IMP23ABSU MEMS Microphone

STMicroelectronics IMP23ABSU MEMS Microphone is a compact, low-power microphone built with a capacitive sensing element and an IC interface. The sensing element, capable of detecting acoustic waves, is manufactured using a specialized silicon micromachining process to produce audio sensors. The IMP23ABSU has an acoustic overload point of 130dBSPL with a typical 64dB signal-to-noise ratio. The sensitivity of the IMP23ABSU is -38dBV ±1dB at 94dBSPL, 1kHz. The STMicroelectronics IMP23ABSU is available in a package compliant with reflow soldering and is guaranteed to operate over a -40°C to +85°C temperature range.

供貨情況

庫存: