L6206PD

STMicroelectronics
511-L6206PD
L6206PD

製造商:

說明:
電機/運動/點火控制器及驅動器 Dual Full Bridge

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: 電機/運動/點火控制器及驅動器
RoHS:  
Brushed DC Motor Drivers
Full Bridge
2.8 A
5 mA
- 40 C
+ 150 C
SMD/SMT
PowerSO-36
52 V
8 V
Tube
品牌: STMicroelectronics
濕度敏感: Yes
輸出數: 4 Output
產品類型: Motor / Motion / Ignition Controllers & Drivers
系列: L6206
原廠包裝數量: 310
子類別: PMIC - Power Management ICs
每件重量: 204 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

合規守則
CNHTS:
8542391090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
原產地分類
原產國:
馬來西亞
封裝原產國:
無資料
擴散國:
無資料
出貨時,國家可能會有所變更。

Brushed DC Motor Drivers

STMicroelectronics Brushed DC Motor Drivers are a portfolio of STSPIN motor drivers for brushed DC motors. The drivers integrate a dual current control core and a dual full-bridge power stage to drive two brushed DC motors. The devices are available in a large selection of space-saving, thermally-enhanced packages. STSPIN brushed DC motor driver ICs provide a ready-to-use optimized solution for motor and motion control systems. They provide a wide range of voltage and current ratings. The STMicroelectronics STSPIN portfolio comes with extensive evaluation hardware, software, and a technical documentation toolbox to minimize time to market.

Motor Drivers

STMicroelectronics Motor Drivers are a wide range of motor drivers covering the requirements of brushed DC motors, stepper motors, and brushless DC motors. The drivers are offered in an extensive range of voltage and current ratings. STMicroelectronics STSPIN motor drivers embed all the functions needed to drive motors efficiently. This is achieved with high accuracy and includes an advanced motion profile generator.

庫存量: 1,824

庫存:
1,824 可立即送貨
工廠前置作業時間:
32 週 工廠預計生產時間數量大於所顯示的數量。
此產品已報告長備貨期。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$380.01 NT$380.01
NT$296.84 NT$2,968.40
NT$271.74 NT$6,793.50
NT$250.23 NT$25,023.00
NT$217.61 NT$54,402.50
NT$217.25 NT$108,625.00
NT$211.52 NT$196,713.60