L7915CV
See Product Specifications
Mfr.:
Description:
Linear Voltage Regulators 15V 1.5A Negative
Datasheet
Models
PCN
- Linear Voltage Regulators - Back Metal Conversion from Cr/Ni/Au to Cr/Ni/Ag for Bipolar Technology in Ang Mo Kio (Singapore) FE plant (PDF)
- PROCESS CHANGE NOTIFICATION (PDF)
- PRODUCT CHANGE NOTIFICATION (PDF)
- Product / Process Change Notification (PDF)
- Product Change Notification (PDF)
- Product Change Notification (PDF)
- Product Change Notification (PDF)
- CNHTS:
- 8542399000
- CAHTS:
- 8542390000
- USHTS:
- 8542390090
- JPHTS:
- 8542390990
- TARIC:
- 8542399000
- MXHTS:
- 8542399999
- ECCN:
- EAR99
- Country of Origin:
- Singapore
- Assembly Country of Origin:
- China
- Country of Diffusion:
- Not available
In Stock: 2,822
-
Stock:
-
2,822Can Ship ImmediatelyAn unexpected error occurred. Please try again later.
-
On Order:
-
-
Factory Lead-Time:
-
30Weeks Estimated factory production time for quantities greater than shown.
Pricing (TWD)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| NT$29.76 | NT$29.76 | |
| NT$20.79 | NT$207.90 | |
| NT$18.61 | NT$930.50 | |
| NT$16.24 | NT$1,624.00 | |
| NT$15.13 | NT$3,782.50 | |
| NT$14.45 | NT$7,225.00 | |
| NT$13.87 | NT$13,870.00 | |
| NT$13.30 | NT$33,250.00 | |
| NT$12.05 | NT$60,250.00 |

Taiwan