L7981A

STMicroelectronics
511-L7981A
L7981A

Mfr.:

Description:
Switching Voltage Regulators 3A Step-Down Reg 3.7A 4.5 to 28V 1MHz

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
HSOP-8
Buck
600 mV to 28 V
3 A
1 Output
2.4 mA
250 kHz
- 40 C
+ 150 C
L7981
Tube
Brand: STMicroelectronics
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Unit Weight: 70.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 930

Stock:
930 Can Ship Immediately
Quantities greater than 930 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
NT$-.--
Ext. Price:
NT$-.--
Est. Tariff:

Pricing (TWD)

Qty. Unit Price
Ext. Price
NT$61.66 NT$61.66
NT$48.04 NT$480.40
NT$44.45 NT$1,111.25
NT$40.15 NT$4,015.00
NT$38.00 NT$9,500.00
NT$37.28 NT$18,640.00
NT$36.93 NT$73,860.00
NT$35.85 NT$143,400.00

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
NT$73.85
Min:
1

Similar Product

STMicroelectronics L7981ATR
STMicroelectronics
Switching Voltage Regulators 3 A Step-Down Reg 4.5V to 28V 250 kHz