L9613B

STMicroelectronics
511-L9613B
L9613B

Mfr.:

Description:
Telecom Interface ICs Med Spd Data Intrfce

Lifecycle:
Verify Status with Factory:
Lifecycle information is unclear. Obtain a quote to verify the availability of this part number from the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Telecom Interface ICs
RoHS:  
36 V
- 24 V
2.5 mA, 10 mA
- 40 C
+ 150 C
SMD/SMT
SOIC-8
AEC-Q100
Tube
Brand: STMicroelectronics
Moisture Sensitive: Yes
Operating Supply Voltage: - 24 V to 36 V
Product Type: Telecom Interface ICs
Series: L9613
Factory Pack Quantity: 2000
Subcategory: Interface ICs
Type: Data Interface
Unit Weight: 124.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
36 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 2000   Multiples: 2000
Unit Price:
NT$-.--
Ext. Price:
NT$-.--
Est. Tariff:
This Product Ships FREE

Pricing (TWD)

Qty. Unit Price
Ext. Price
NT$34.27 NT$68,540.00

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
NT$77.79
Min:
1