LD1117DT33TR

STMicroelectronics
511-LD1117DT33-TR
LD1117DT33TR

Mfr.:

Description:
LDO Voltage Regulators 3.3V 0.8A Positive

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
TO-252-3
3.3 V
950 mA
1 Output
Positive
5 mA
Fixed
0 C
+ 125 C
1 V
LD1117
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Dropout Voltage - Max: 1.1 V
Ib - Input Bias Current: 5 mA
Line Regulation: 6 mV
Load Regulation: 10 mV
Pd - Power Dissipation: 12 W
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 1 %
Unit Weight: 350 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Singapore
The country is subject to change at the time of shipment.

In Stock: 640

Stock:
640
Can Ship Immediately
On Order:
10,000
Expected 11/25/2026
17,500
Expected 12/21/2026
Factory Lead-Time:
30
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
NT$-.--
Ext. Price:
NT$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (TWD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
NT$19.00 NT$19.00
NT$13.48 NT$134.80
NT$12.12 NT$303.00
NT$10.65 NT$1,065.00
NT$9.89 NT$2,472.50
NT$9.46 NT$4,730.00
NT$9.07 NT$9,070.00
Full Reel (Order in multiples of 2500)
NT$8.14 NT$20,350.00
NT$7.99 NT$39,950.00
† NT$215.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.