LE33CD-TR

STMicroelectronics
511-LE33CD-TR
LE33CD-TR

Mfr.:

Description:
LDO Voltage Regulators 3.3V 100mA Positive

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOIC-8
3.3 V
100 mA
1 Output
Positive
50 nA
Fixed
- 40 C
+ 125 C
200 mV
LE
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Dropout Voltage - Max: 500 mV
Ib - Input Bias Current: 1.5 mA
Line Regulation: 20 mV
Load Regulation: 25 mV
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 2 %
Unit Weight: 506.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 4,461

Stock:
4,461
Can Ship Immediately
On Order:
5,000
Expected 9/28/2026
Factory Lead-Time:
30
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
NT$-.--
Ext. Price:
NT$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (TWD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
NT$38.72 NT$38.72
NT$28.00 NT$280.00
NT$25.31 NT$632.75
NT$22.33 NT$2,233.00
NT$20.90 NT$5,225.00
NT$20.04 NT$10,020.00
NT$19.54 NT$19,540.00
Full Reel (Order in multiples of 2500)
NT$18.57 NT$46,425.00
NT$18.10 NT$90,500.00
† NT$215.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.