LIS3MDLTR

STMicroelectronics
511-LIS3MDLTR
LIS3MDLTR

Mfr.:

Description:
Board Mount Hall Effect / Magnetic Sensors Ultra Lo-Pwr Hi Perf 3-Axis 1.9-3.6V

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Board Mount Hall Effect / Magnetic Sensors
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Magnetic
270 uA
+/- 4 G, +/- 8 G, +/- 12 G, +/- 16 G
3 V
- 40 C
+ 85 C
SMD/SMT
LGA-12
3.6 V
1.9 V
LIS3MDL
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Moisture Sensitive: Yes
Product Type: Board Mount Hall Effect / Magnetic Sensors
Factory Pack Quantity: 8000
Subcategory: Sensors
Unit Weight: 78 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542391090
USHTS:
8542390090
TARIC:
8541500000
MXHTS:
85415001
BRHTS:
85415020
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malta
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LIS3MDL 3-Axis Magnetometer

STMicroelectronics LIS3MDL 3-Axis Magnetometer is an ultra-low-power, high-performance, three-axis magnetic sensor in a small package. Because of its small size and high performance, the sensor is ideal for mobile phones, tablets, or personal navigation devices. This stand-alone magnetometer is also suitable for indoor navigation applications where it reliably calculates dead-reckoning when no satellite signal is available. This device offers the unique flexibility for designers to implement movement and position detection in space-constrained products. STMicroelectronics LIS3MDL 3-Axis Magnetometer can also be combined with other discrete sensors from ST, like a 3-axis MEMS accelerometer or 3-axis MEMS gyroscope, to build sensors with as many as 9° of freedom (DOF).

Availability

Stock: