M48Z08-100PC1

STMicroelectronics
511-M48Z0810PC1
M48Z08-100PC1

Mfr.:

Description:
NVRAM 64K (8Kx8) 100ns

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: NVRAM
RoHS:  
PCDIP-28
Parallel
64 kbit
8 k x 8
8 bit
100 ns
5.5 V
4.75 V
80 mA
0 C
+ 70 C
Through Hole
M48Z08
Tube
Brand: STMicroelectronics
Product Type: NVRAM
Factory Pack Quantity: 240
Subcategory: Memory & Data Storage
Unit Weight: 10.400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542329000
CAHTS:
8542320090
USHTS:
8542320041
JPHTS:
8542320312
KRHTS:
8542321040
TARIC:
8542324500
MXHTS:
8542320299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 847

Stock:
847 Can Ship Immediately
Factory Lead-Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
NT$-.--
Ext. Price:
NT$-.--
Est. Tariff:
This Product Ships FREE

Pricing (TWD)

Qty. Unit Price
Ext. Price
NT$1,556.25 NT$1,556.25
NT$1,453.72 NT$14,537.20
NT$1,403.17 NT$35,079.25
NT$1,371.26 NT$68,563.00
NT$1,201.33 NT$120,133.00
NT$1,126.41 NT$270,338.40