PM6680ATR

STMicroelectronics
511-PM6680ATR
PM6680ATR

Mfr.:

Description:
Switching Controllers Dual sync controller

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Switching Controllers
RoHS:  
Buck
2 Output
33 kHz
5 V, 900 mV to 5.5 V, 900 mV to 3.3 V
330 mA
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Moisture Sensitive: Yes
Product Type: Switching Controllers
Series: PM6680A
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Unit Weight: 69 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
JPHTS:
8542310394
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 53

Stock:
53 Can Ship Immediately
Factory Lead-Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 53 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
NT$-.--
Ext. Price:
NT$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (TWD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
NT$149.85 NT$149.85
NT$115.80 NT$1,158.00
NT$106.47 NT$2,661.75
NT$94.29 NT$9,429.00
NT$89.63 NT$22,407.50
NT$89.27 NT$44,635.00
NT$83.89 NT$83,890.00
Full Reel (Order in multiples of 3000)
NT$76.00 NT$228,000.00
† NT$215.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.