SM6F12AY

STMicroelectronics
511-SM6F12AY
SM6F12AY

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes Automotive 600 W, 12 V TVS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Unidirectional
1 Channel
12 V
SMD/SMT
25.3 V
13.3 V
SOD-128-2
157 A
4 kW
30 kV
30 kV
- 55 C
+ 175 C
TVS Diodes
AEC-Q101
Reel
Cut Tape
Brand: STMicroelectronics
Operating Supply Voltage: 12 V
Pd - Power Dissipation: 600 W
Factory Pack Quantity: 3000
Subcategory: ESD Protection Diodes / TVS Diodes
Unit Weight: 28 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SM6FxAY TVS Diodes

STMicroelectronics SM6FxAY Transient-Voltage-Suppressor (TVS) Diodes are designed to protect sensitive automotive circuits against surges defined in ISO 7637-2 and electrostatic discharges according to ISO 10605. These diodes incorporate planar technology, making them compatible with sophisticated circuits where low leakage current and high junction temperature are required for long-term reliability and stability. The SM6FxAY diodes are AEC-Q101 qualified and unidirectional. These TVS diodes offer protection with a stand-off voltage range of 5V to 36V, ensuring the safety of sensitive automotive circuits against potential damage.

600W TVS Diodes

STMicroelectronics 600W TVS (Transient Voltage Suppression) Diodes are designed to protect sensitive equipment against Electrostatic Discharge (ESD) and Electrical Over-Stress (EOS). These devices feature a fast response time and a peak pulse power of 600W (10/1000μs). Featuring Planar Technology, these TVS devices are ideal for high-end equipment and Switched Mode Power Supply (SMPS) applications where low leakage current and high junction temperature are required to provide long-term reliability and stability. Their low clamping voltages provides a high safety margin to protect sensitive circuits with extended life time expectancy. STMicroelectronics 600W TVS Diodes also feature a maximum junction Temperature (TJ) rating of +175°C, ensuring protection in high temperatures and harsh environments. Parts that contain AY in the part number are AEC-Q101 Automotive Qualified.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.

In Stock: 2,401

Stock:
2,401
Can Ship Immediately
On Order:
3,000
Expected 9/28/2026
Factory Lead-Time:
25
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
NT$-.--
Ext. Price:
NT$-.--
Est. Tariff:

Pricing (TWD)

Qty. Unit Price
Ext. Price
NT$24.74 NT$24.74
NT$12.05 NT$120.50
NT$9.79 NT$979.00
NT$7.46 NT$3,730.00
NT$6.67 NT$6,670.00
Full Reel (Order in multiples of 3000)
NT$5.70 NT$17,100.00
NT$5.20 NT$31,200.00
NT$4.95 NT$44,550.00
NT$4.52 NT$108,480.00