ST2378ETTR

STMicroelectronics
511-ST2378ET
ST2378ETTR

Mfr.:

Description:
Translation - Voltage Levels 8-Bit Dual Sup Trans

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Translation - Voltage Levels
RoHS:  
Dual Bidirectional Voltage-level Translator
Voltage Level Translator
TSSOP-20
5.5 V
1.71 V
ST2378E
210 ns
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Output Type: Open Drain, Totem-Pole
Product Type: Translation - Voltage Levels
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Unit Weight: 191 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
7,190
Factory Lead-Time:
30
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
NT$-.--
Ext. Price:
NT$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (TWD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
NT$96.08 NT$96.08
NT$71.34 NT$713.40
NT$65.25 NT$1,631.25
NT$58.44 NT$5,844.00
NT$57.00 NT$14,250.00
NT$53.78 NT$53,780.00
Full Reel (Order in multiples of 2500)
NT$48.40 NT$121,000.00
† NT$215.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.