STEVAL-CTM011V1

STMicroelectronics
511-STEVAL-CTM011V1
STEVAL-CTM011V1

Mfr.:

Description:
Power Management IC Development Tools 250 W mainstream compressor solution based on STSPIN32F0601Q and STGD5H60DF

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Power Management Specialized
3.3 V, 15 V
STGD5H60D, STSPIN32F0601Q
Brand: STMicroelectronics
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 121 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8543709990
CAHTS:
8504409099
USHTS:
8504409573
JPHTS:
850440090
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

STEVAL-CTM011V1 Mainstream Compressor Solution

STMicroelectronics STEVAL-CTM011V1 Mainstream Compressor Solution is a three-phase inverter based on the STSPIN32F0601Q controller. The solution embeds a 3-phase 600V gate driver and an Arm® Cortex®-M0 STM32 MCU. The power stage features STGD5H60DF IGBTs. The board supports one-shunt and two-plus one-shunt sensing topology.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
12
Expected 9/17/2026
Factory Lead-Time:
3
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 15
Unit Price:
NT$-.--
Ext. Price:
NT$-.--
Est. Tariff:
This Product Ships FREE

Pricing (TWD)

Qty. Unit Price
Ext. Price
NT$1,842.69 NT$1,842.69