STEVAL-ILL035V1

STMicroelectronics
511-STEVAL-ILL035V1
STEVAL-ILL035V1

製造商:

說明:
LED 照明開發工具 LED7708 Multi-CH LED Large LCD STM32F103

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: LED 照明開發工具
RoHS:  
Demonstration Boards
LED7708, STM32F103C
10 V to 28 V
STEVAL-ILL035V1
Bulk
品牌: STMicroelectronics
產品類型: LED Lighting Development Tools
原廠包裝數量: 1
子類別: Development Tools
每件重量: 143.789 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

合規守則
CNHTS:
8543709990
USHTS:
8537109170
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
3A991.a.2
原產地分類
原產國:
義大利
封裝原產國:
無資料
擴散國:
無資料
出貨時,國家可能會有所變更。

LED7708 16-Channel LED Driver

STMicroelectronics LED7708 16-Channel LED Driver has been specifically designed to supply several LEDs starting from a single low-voltage rail. It integrates a boost controller, sixteen current generators and a 4-wire serial interface. The boost controller regulates the output voltage in an adaptive way, according to the LED requirements, resulting in an improved overall efficiency. The brightness of the LEDs is controlled by using the serial interface. A selectable 12-bit or 16-bit grayscale brightness control allows independent PWM on each channel. The LED7708 implements basic protection (OVP, OCP and thermal shutdown) as well as LED array protection. It can detect and manage open-LED and shorted-LED faults and different fault-management options are available in order to cover most application needs.

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

STEVAL-ILL035V1 Demonstration Board

STMicroelectronics STEVAL-ILL035V1 Demonstration Board is designed to provide an application example of a compact LED backlight driver using the LED7708 device. The board is equipped with a 16-channel LED driver with an integrated boost controller (the LED7708), power section components, and an STM32 microcontroller to easily control all the features via a USB connection. The board has been designed as a demonstration of a solution for medium/large LCD panel backlight drivers, but it is suitable for any application involving several LEDs assembled in strings (e.g., advertisement panels, signs, gaming, etc.).

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.

庫存量: 6

庫存:
6 可立即送貨
工廠前置作業時間:
3 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$4,452.57 NT$4,452.57