STEVAL-IPFC02V1

STMicroelectronics
511-STEVAL-IPFC02V1
STEVAL-IPFC02V1

製造商:

說明:
電源管理 IC 開發工具 2 kW two-channel interleaved PFC reference design based on the STNRGPF02 digital

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: 電源管理 IC 開發工具
RoHS:  
Evaluation Boards
Power Factor Correction
90 VAC to 265 VAC
400 V
STNRGPF02
品牌: STMicroelectronics
封裝: Bulk
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

合規守則
CNHTS:
8543709990
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
EAR99
原產地分類
原產國:
義大利
封裝原產國:
無資料
擴散國:
無資料
出貨時,國家可能會有所變更。

STEVAL-IPFC02V1 PFC Kit

STMicroelectronics STEVAL-IPFC02V1 PFC Kit evaluates STNRGPF02 digital controller that is designed specifically for interleaved PFC boost topologies. This development kit features the performance of analog cycle-by-cycle current regulation and the flexibility of digital control. This is to generate sinusoidal supplies with a high power factor and very low harmonic distortion. The STEVAL-IPFC02V1 kit from STMicroelectronics consists of a power board with a 2-channel interleaved CCM-boost power stage, an auxiliary power supply, and a control board with an embedded STNRGPF02 digital controller. Additionally, it also includes a small adapter board for programming the STNRGPF02. 

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
3 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$16,883.20 NT$16,883.20