STEVAL-ISA042V2

STMicroelectronics
511-STEVAL-ISA042V2
STEVAL-ISA042V2

Mfr.:

Description:
Power Management IC Development Tools 1.5A/3.3V STEP-DOWN DC-DC CONV ST1S03

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS: N
Demonstration Boards
Voltage Regulator - Switching Regulator
3 V to 16 V
3.3 V
ST1S03
STEVAL-ISA042V2
Brand: STMicroelectronics
Description/Function: The STEVAL-ISA042V2 demonstration board is a step-down DC-DC converter optimized for powering the low-voltage digital core in HDD applications
Output Current: 1.5 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 4.400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504409999
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 14

Stock:
14
Can Ship Immediately
On Order:
2
Factory Lead-Time:
52
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 10
Unit Price:
NT$-.--
Ext. Price:
NT$-.--
Est. Tariff:
This Product Ships FREE

Pricing (TWD)

Qty. Unit Price
Ext. Price
NT$1,407.83 NT$1,407.83