STEVAL-TDR015V1

STMicroelectronics
511-STEVAL-TDR015V1
STEVAL-TDR015V1

Mfr.:

Description:
Sub-GHz Development Tools 8 W / 400 - 470 MHz evaluation board based on PD54008L-E

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Sub-GHz Development Tools
RoHS:  
Demonstration Boards
400 MHz to 470 MHz
PD54008L-E
7.2 V
Sub GHz
Brand: STMicroelectronics
Description/Function: 400 MHz to 470 MHz evaluation board
Dimensions: 60 mm x 30 mm
Packaging: Bulk
Product Type: Sub-GHz Development Tools
Series: STEVAL-TDR015V1
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
USHTS:
9023000000
TARIC:
9023008000
MXHTS:
8473300499
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
52 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
NT$-.--
Ext. Price:
NT$-.--
Est. Tariff:
This Product Ships FREE

Pricing (TWD)

Qty. Unit Price
Ext. Price
NT$8,446.98 NT$8,446.98