STFI15N60M2-EP

STMicroelectronics
511-STFI15N60M2-EP
STFI15N60M2-EP

Mfr.:

Description:

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: MOSFETs
RoHS:  
Si
Through Hole
TO-281-3
N-Channel
1 Channel
600 V
11 A
378 mOhms
25 V
2 V
17 nC
- 55 C
+ 150 C
25 W
Enhancement
Brand: STMicroelectronics
Configuration: Single
Fall Time: 15 ns
Product Type: MOSFETs
Rise Time: 10 ns
Series: STFI15N60M2
Factory Pack Quantity: 1500
Subcategory: Transistors
Typical Turn-Off Delay Time: 40 ns
Typical Turn-On Delay Time: 11 ns
Unit Weight: 2.240 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1,482

Stock:
1,482 Can Ship Immediately
Quantities greater than 1482 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
NT$-.--
Ext. Price:
NT$-.--
Est. Tariff:

Pricing (TWD)

Qty. Unit Price
Ext. Price
NT$115.80 NT$115.80
NT$75.29 NT$752.90
NT$51.98 NT$5,198.00
NT$43.38 NT$21,690.00
NT$40.15 NT$40,150.00
NT$37.64 NT$56,460.00

Similar Product

STMicroelectronics STF15N60M2-EP
STMicroelectronics
MOSFETs PTD HIGH VOLTAGE
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.