STGAP2SM

STMicroelectronics
511-STGAP2SM
STGAP2SM

製造商:

說明:
電氣隔離式閘極驅動器 Galvanically isolated 4 A single gate driver

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: 電氣隔離式閘極驅動器
RoHS:  
STGAP2S
Tube
品牌: STMicroelectronics
濕度敏感: Yes
產品: Isolated Gate Drivers
產品類型: Galvanically Isolated Gate Drivers
原廠包裝數量: 2000
子類別: PMIC - Power Management ICs
技術: Si
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

合規守則
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
原產地分類
原產國:
無資料
封裝原產國:
無資料
擴散國:
無資料
出貨時,國家可能會有所變更。

STGAP2S Single Gate Driver

STMicroelectronics STGAP2S Single Gate Drivers are used to isolate the gate-driving channel from low-voltage control and interface circuitry. The gate driver features 4A capability and rail-to-rail outputs, and it is suitable for high-power inverter applications like motor drivers in industrial applications. The device is available in two configurations. The separated output pins configuration independently optimizes turn-on and turn-off by using dedicated gate resistors. A single output pin configuration and Miller clamp function prevents gate spikes during fast commutations in half-bridge topologies. Both configurations provide high flexibility and bill of material reduction for external components.

MOSFET & IGBT Gate Drivers

STMicroelectronics MOSFET and IGBT Gate Drivers are discrete devices for industrial, consumer, computer, and automotive applications. The portfolio offers a range of single- to half-bridge and multiple-channel drivers. The drivers are rated for low- or high-voltage (up to 1500V) applications. ST also offers galvanically-isolated gate driver ICs for safety and functional requirements. System-in-Package (SiP) solutions integrate high- and low-side gate drivers and MOSFET-based power stages. This makes them ideal for the industrial market with higher levels of integration and lower development costs.

Motor Drivers

STMicroelectronics Motor Drivers are a wide range of motor drivers covering the requirements of brushed DC motors, stepper motors, and brushless DC motors. The drivers are offered in an extensive range of voltage and current ratings. STMicroelectronics STSPIN motor drivers embed all the functions needed to drive motors efficiently. This is achieved with high accuracy and includes an advanced motion profile generator.

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
50 週 工廠預計生產時間。
此產品已報告長備貨期。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$124.40 NT$124.40
NT$97.15 NT$971.50
NT$90.34 NT$2,258.50
NT$86.04 NT$8,604.00

備用包裝

製造商 元件編號:
包裝:
Reel, Cut Tape, MouseReel
供貨情況:
庫存量
價格:
NT$76.72
最小值:
1

相似產品

STMicroelectronics STGAP2SMTR
STMicroelectronics
電氣隔離式閘極驅動器 Galvanically isolated 4 A single gate driver