STGW40H65DFB-4

STMicroelectronics
511-STGW40H65DFB-4
STGW40H65DFB-4

Mfr.:

Description:
IGBTs Trench gate field-stop 650 V, 40 A high speed HB series IGBT

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: IGBTs
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Si
TO-247-4
Through Hole
Single
650 V
1.6 V
- 20 V, 20 V
80 A
283 W
- 55 C
+ 175 C
STGW40H65DFB-4
Tube
Brand: STMicroelectronics
Gate-Emitter Leakage Current: 250 uA
Product Type: IGBT Transistors
Factory Pack Quantity: 600
Subcategory: IGBTs
Unit Weight: 4.430 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: