STGWT80H65DFB

STMicroelectronics
511-STGWT80H65DFB
STGWT80H65DFB

製造商:

說明:
IGBT Trench gate H series 650V 80A HiSpd

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: IGBT
RoHS:  
Si
TO-3P
Through Hole
Single
650 V
1.6 V
- 20 V, 20 V
120 A
469 W
- 55 C
+ 175 C
STGWT80H65DFB
Tube
品牌: STMicroelectronics
集電極最大連續電流Ic : 80 A
柵射極漏電電流: 250 nA
產品類型: IGBT Transistors
原廠包裝數量: 300
子類別: IGBTs
每件重量: 6.756 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

合規守則
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99
原產地分類
原產國:
大韓民國
封裝原產國:
無資料
擴散國:
無資料
出貨時,國家可能會有所變更。

HB/HB2 Series Insulated-Gate Bipolar Transistors

STMicroelectronics HB/HB2 Series Insulated-Gate Bipolar Transistors (IGBTs) combine a very low saturation voltage (down to 1.6V) with a minimal collector current turn-off tail and a maximum operating temperature of 175°C. This enhances the efficiency of high-frequency applications (up to 100kHz) and leverages the advanced proprietary Trench Gate Field-Stop (TGFS) structure.

Latest Technologies in Power MOSFET & IGBT

STMicroelectronics offers the newest technologies in Power MOSFETs and IGBTs. ST offers a wide portfolio of MOSFETs and IGBTs tailored to specific applications, targeting SMPS, lighting, motor control, and varied industrial applications. ST's portfolio includes high-voltage super-junction MOSFETs, trench-gate field-stop IGBTs for hard and soft switched topologies, and low-voltage trench-based MOSFETs for power conversion and BLDC motor drives. ST's 1200V SiC MOSFETs combine a high junction temperature rating of 200°C with a very low RDS(on) area (with minimal variation versus temperature) and excellent switching performance for more efficient and compact SMPS designs. M series IGBTs offer an optimized VCE(SAT) and E(off) tradeoff along with a rugged short circuit rating for motor control. Explore ST's complete offering of MOSFETs and IGBTs for any power design.

庫存量: 308

庫存:
308 可立即送貨
工廠前置作業時間:
22 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$264.21 NT$264.21
NT$148.78 NT$1,487.80
NT$126.91 NT$12,691.00
NT$116.51 NT$69,906.00