STI4N62K3

STMicroelectronics
511-STI4N62K3
STI4N62K3

Mfr.:

Description:
MOSFETs N-channel 620 V 17 Pwr MOSFET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
Through Hole
TO-262-3
N-Channel
1 Channel
620 V
3.8 A
2 Ohms
30 V
3.75 V
22 nC
- 55 C
+ 150 C
70 W
Enhancement
SuperMESH
Tube
Brand: STMicroelectronics
Configuration: Single
Fall Time: 19 ns
Product Type: MOSFETs
Rise Time: 9 ns
Series: STI4N62K3
Factory Pack Quantity: 1000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 29 ns
Typical Turn-On Delay Time: 10 ns
Unit Weight: 2.387 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 886

Stock:
886 Can Ship Immediately
Factory Lead-Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 886 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
NT$-.--
Ext. Price:
NT$-.--
Est. Tariff:

Pricing (TWD)

Qty. Unit Price
Ext. Price
NT$70.62 NT$70.62
NT$44.45 NT$444.50
NT$29.11 NT$2,911.00
NT$23.12 NT$11,560.00
NT$19.61 NT$19,610.00
NT$18.71 NT$37,420.00
NT$18.03 NT$90,150.00
NT$17.60 NT$176,000.00