STISO621WTR

STMicroelectronics
511-STISO621WTR
STISO621WTR

Mfr.:

Description:
Digital Isolators Dual channel digital isolator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Digital Isolators
RoHS:  
STISO621
SMD/SMT
SO-W-8
2 Channel
Unidirectional
100 Mb/s
5000 Vrms
Galvanic Isolation
5.5 V
3 V
18 mA
25 ns
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Moisture Sensitive: Yes
Product Type: Digital Isolators
Factory Pack Quantity: 1000
Subcategory: Interface ICs
Unit Weight: 222 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.

STISO621 Dual Channel Digital Isolators

STMicroelectronics STISO621 Dual Channel Digital Isolators feature data rates of up to 100Mbps and are based on the ST thick oxide galvanic isolation technology. The STM STISO621 Digital Isolators feature two independent channels in opposite directions, including a Schmitt trigger input. These options allow robustness to noise and high-speed input/output switching times.

In Stock: 6,239

Stock:
6,239 Can Ship Immediately
Factory Lead-Time:
50 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
NT$-.--
Ext. Price:
NT$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (TWD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
NT$87.83 NT$87.83
NT$67.40 NT$674.00
NT$62.02 NT$1,550.50
NT$56.64 NT$5,664.00
NT$53.78 NT$13,445.00
NT$51.98 NT$25,990.00
Full Reel (Order in multiples of 1000)
NT$48.76 NT$48,760.00
NT$47.68 NT$238,400.00
† NT$215.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.