STM32429I-EVAL1

STMicroelectronics
511-STM32429I-EVAL1
STM32429I-EVAL1

Mfr.:

Description:
Development Boards & Kits - ARM STM32F429NIH6U No Crypto 4.3 LCD

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Development Boards & Kits - ARM
RoHS:  
STM32429I-EVAL
Evaluation Boards
ARM Cortex M4
STM32F429
Bulk
Brand: STMicroelectronics
Data Bus Width: 32 bit
Description/Function: Evaluation board is a complete demonstration and development platform for the ARM Cortex M4 core-based STM32F429 line microcontrollers
For Use With: STM32F429
Interface Type: CAN, Ethernet, I2C, SDIO, USB
Operating Supply Voltage: 5 V
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 1.032 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
8543890000
USHTS:
8471500150
ECCN:
5A991.b.1
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

STM32429I-EVAL Evaluation Board for STM32F429 MCUs

STMicroelectronics STM32429I-EVAL evaluation board is a complete demonstration and development platform for the STMicroelectronics ARM®Cortex™-M4 core-based STM32F429 line microcontrollers (MCUs). The integrated ST-LINK/V2 provides an embedded in-circuit debugger and programmer for the STM32 MCU. Extension headers make it possible to easily connect a daughterboard for a specific application. STM32429I-EVAL evaluation board includes everything required for beginners and experienced users to develop applications quickly.

STM32 Development Tools

STMicroelectronics STM32 Development Tools include Discovery Boards and Kits, Starter/Evaluation Kits, and other boards and associated components to aid in the development of designs based on STM32 Arm® Cortex® microcontrollers (MCUs). STMicroelectronics STM32 Development Tools are ideal for getting started with small projects or entire-platform decisions. 

In Stock: 15

Stock:
15
Can Ship Immediately
On Order:
10
Factory Lead-Time:
52
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
NT$-.--
Ext. Price:
NT$-.--
Est. Tariff:
This Product Ships FREE

Pricing (TWD)

Qty. Unit Price
Ext. Price
NT$14,440.74 NT$14,440.74