STM32F030C8T6

STMicroelectronics
511-STM32F030C8T6
STM32F030C8T6

Mfr.:

Description:
ARM Microcontrollers - MCU Value-Line ARM MCU 64kB 48 MHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: ARM Microcontrollers - MCU
RoHS:  
STM32F030C8
SMD/SMT
LQFP-48
ARM Cortex M0
64 kB
32 bit
12 bit
48 MHz
39 I/O
8 kB
2.4 V
3.6 V
- 40 C
+ 85 C
Tray
Brand: STMicroelectronics
Data RAM Type: SRAM
I/O Voltage: 2.4 V to 3.6 V
Interface Type: I2C, SPI, USART
Moisture Sensitive: Yes
Number of ADC Channels: 12 Channel
Processor Series: STM32F030
Product: MCUs
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 1500
Subcategory: Microcontrollers - MCU
Tradename: STM32
Watchdog Timers: Watchdog Timer, Windowed
Unit Weight: 181.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319092
CAHTS:
8542310000
USHTS:
8542310025
JPHTS:
854231039
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

STM32 32-Bit Arm® Cortex®-M MCUs

STMicroelectronics STM32 32-Bit Arm® Cortex®-M MCUs are based on the Arm Cortex-M processor and designed to offer new degrees of freedom to MCU users. The MCUs offer a 32-bit product range that combines very high performance, real-time capabilities, digital signal processing, and low-power, low-voltage operation. This is achieved while maintaining full integration and ease of development. 

In Stock: 2,941

Stock:
2,941
Can Ship Immediately
On Order:
4,500
Expected 12/28/2026
6,000
Expected 1/18/2027
Factory Lead-Time:
40
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
NT$-.--
Ext. Price:
NT$-.--
Est. Tariff:

Pricing (TWD)

Qty. Unit Price
Ext. Price
NT$116.15 NT$116.15
NT$82.10 NT$821.00
NT$77.79 NT$1,944.75
NT$69.91 NT$6,991.00
NT$65.96 NT$16,490.00
NT$60.23 NT$30,115.00
NT$58.44 NT$58,440.00
NT$49.83 NT$74,745.00
NT$49.47 NT$222,615.00