STM32F042C4U6

STMicroelectronics
511-STM32F042C4U6
STM32F042C4U6

Mfr.:

Description:
ARM Microcontrollers - MCU Mainstream Arm Cortex-M0 USB line MCU 16 Kbytes of Flash 48 MHz CPU, USB, CAN &

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: ARM Microcontrollers - MCU
RoHS:  
STM32F042C4
SMD/SMT
UFQFN-48
ARM Cortex M0
16 kB
32 bit
12 bit
48 MHz
38 I/O
6 kB
1.65 V
3.6 V
- 40 C
+ 85 C
Analog Supply Voltage: 1.65 V to 3.6 V
Brand: STMicroelectronics
Data RAM Type: SRAM
Interface Type: I2C, CAN, LIN, SPI, UART
Moisture Sensitive: Yes
Processor Series: STM32L0
Product: MCUs
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 1560
Subcategory: Microcontrollers - MCU
Tradename: STM32
Watchdog Timers: Watchdog Timer
Unit Weight: 2.600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319092
CAHTS:
8542310000
USHTS:
8542310025
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

STM32F0 Arm® Cortex®-M0 32-Bit MCUs

STMicroelectronics STM32 F0 Entry-level Arm® Cortex®-M0 MCUs deliver 32-bit performance while featuring the essentials of the STM32 family and are ideal for cost-sensitive applications. STM32 F0 MCUs combine real-time performance, low-power operation, and the advanced architecture and peripherals of the STM32 platform. The STM32F0x0 is competitive in traditional 8-bit and 16-bit markets and eliminates the need to manage different architectures and the associated development overhead. The STM32F0x1 line provides a high integration of functions and covers a wide range of memory sizes and packages, bringing flexibility to cost-sensitive applications.

In Stock: 11

Stock:
11 Can Ship Immediately
Factory Lead-Time:
40 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
NT$-.--
Ext. Price:
NT$-.--
Est. Tariff:

Pricing (TWD)

Qty. Unit Price
Ext. Price
NT$177.82 NT$177.82
NT$124.04 NT$1,240.40
NT$110.78 NT$2,769.50
NT$98.95 NT$9,895.00
NT$93.57 NT$23,392.50
NT$89.63 NT$44,815.00