STM32F100CBT6B

STMicroelectronics
511-STM32F100CBT6B
STM32F100CBT6B

製造商:

說明:
ARM微控制器 - MCU 32BIT CORTEX M3 48PINS 128KB

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: ARM微控制器 - MCU
RoHS:  
STM32F100CB
SMD/SMT
LQFP-48
ARM Cortex M3
128 kB
32 bit
12 bit
24 MHz
37 I/O
8 kB
2 V
3.6 V
- 40 C
+ 85 C
Tray
品牌: STMicroelectronics
接口類型: I2C, SPI, USART
濕度敏感: Yes
產品類型: ARM Microcontrollers - MCU
原廠包裝數量: 1500
子類別: Microcontrollers - MCU
公司名稱: STM32
每件重量: 181.700 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

合規守則
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310025
JPHTS:
8542310394
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
原產地分類
原產國:
馬來西亞
封裝原產國:
無資料
擴散國:
無資料
出貨時,國家可能會有所變更。

STM32 32位元Arm® Cortex®-M MCU

STMicroelectronics STM32 32位元ARM® Cortex®-M MCU搭載Arm® Cortex®-M處理器,經過特別設計,能為MCU使用者提供更高的自由度。這些MCU為32位元的產品系列,結合超高效能、即時功能、數位訊號處理能力,以及低電流和低電壓操作,同時也保有完整整合度與易於開發等特色。

Microcontrollers

STMicroelectronics Microcontrollers contain a comprehensive range, starting from robust, low-cost 8-bit MCUs to 32-bit Arm®-based Cortex™-M3 Flash microcontrollers with a great choice of peripherals. ST has also extended this range to the ultra-low-power MCU platform EnergyLite™. Extensive support, through a combination of flexible and powerful development tools, training courses, consultancy, and web support, facilitates a faster time to market.

STM32 Value Line MCUs

STMicroelectronics STM32 Value Line (STM32F100xx) Microcontrollers (MCUs) bring the advantages of the STM32 32-bit advanced industry-standard core into cost-effective applications typically served by 16-bit MCUs. STMicroelectronics STM32F100xx MCUs combine a 24MHz ARM® Cortex™-M3 processor core with peripheral features optimized for typical 16-bit applications, such as home-entertainment products, appliances, and industrial equipment. STM32 Value Line MCUs are pin-to-pin compatible with the STM32 portfolio and bring new features such as 16-bit timers and CEC function to expand the range of applications addressed in the consumer, appliance, and industrial segments. STMicroelectronics STM32 Value Line MCUs are suitable for use in application control and user interface, medical and handheld equipment, PC peripherals, alarm systems, and more.

STM32 F1 Mainstream MCUs

STMicroelectronics STM32 F1 Mainstream Microcontrollers (MCUs) cover the needs of a large variety of applications in the industrial, medical, and consumer markets. With this series, ST has pioneered the world of Arm® Cortex®-M microcontrollers and set a milestone in the history of embedded applications. High performance with first-class peripherals and low-power, low-voltage operation is paired with a high level of integration at accessible prices with a simple architecture and easy-to-use tools. These STMicroelectronics MCUs come with up to 72MHz CPU frequency, from 16KB to 1MB Flash, 4KB to 80KB of RAM, and a variety of embedded peripherals, such as USB, timers, USART, temperature sensor, ADC, and DAC.

庫存量: 592

庫存:
592 可立即送貨
工廠前置作業時間:
40 週 工廠預計生產時間數量大於所顯示的數量。
此產品已報告長備貨期。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$224.78 NT$224.78
NT$169.57 NT$1,695.70
NT$150.57 NT$3,764.25
NT$142.32 NT$14,232.00
NT$135.87 NT$33,967.50
NT$126.91 NT$63,455.00
NT$118.66 NT$118,660.00
NT$115.44 NT$173,160.00
4,500 報價

備用包裝

製造商 元件編號:
包裝:
Reel, Cut Tape, MouseReel
供貨情況:
庫存量
價格:
NT$238.04
最小值:
1